- RS Stock No.:
- 914-7098
- Mfr. Part No.:
- 2200-44240-001
- Brand:
- POLYCOM
Discontinued product
- RS Stock No.:
- 914-7098
- Mfr. Part No.:
- 2200-44240-001
- Brand:
- POLYCOM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polycom CX100 Speakerphone
Polycom CX100 speaker phone gives you the ultimate hands-free calling experience from your Microsoft Lync enabled computer. Polycom CX100 speaker phone enables crystal-clear, natural conversations without echoes or feedback. Enjoy hands-free calls that do not require you to wear your headset. Or, plug into the built-in stereo headphone port for private conversations.
Polycom CX100 speaker phone delivers remarkable wideband audio quality that enables seamless voice and video communications with no compromises. Two high-quality microphones provide excellent range for small group conversations
Polycom CX100 speaker phone delivers remarkable wideband audio quality that enables seamless voice and video communications with no compromises. Two high-quality microphones provide excellent range for small group conversations
Optimized for Lync 2013 and Lync 2010
Two high-quality microphones
USB operation
A built-in stereo headphone port
Untie yourself from your handset and headset, for one-to-one calls or group conversations
Dimensions: 13.33 x 8.23 x 2.16 cm
Two high-quality microphones
USB operation
A built-in stereo headphone port
Untie yourself from your handset and headset, for one-to-one calls or group conversations
Dimensions: 13.33 x 8.23 x 2.16 cm
Polycom CX100 speaker phone connects and powers through an integrated USB cable for easy installation and use—no extra cables to carry or batteries to charge
Note
Polycom CX100 speaker phone integrates with Microsoft Office Communicator 2007 and above
Supplied with
Polycom CX100 speaker phone
Integrated USB cable
User guide
Neoprene carry case
Integrated USB cable
User guide
Neoprene carry case
Polycom Speakerphone
Specifications
Attribute | Value |
---|---|
Accessory Type | Speakerphone |