- RS Stock No.:
- 866-5346
- Mfr. Part No.:
- CRS1050 R0005 F 75PPM TR
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 866-5346
- Mfr. Part No.:
- CRS1050 R0005 F 75PPM TR
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
Arcol SMD Shunt Resistor, CRS1050
CRS Shunt Resistors have excellent long-term stability and low inductance
Suitable for mounting using re-flow soldering or welding on copper
Power rating up to 7 Watts
Typical applications include Solar Inverters, Frequency converters & current sensors for hybrid power sources and for welding equipment
Suitable for mounting using re-flow soldering or welding on copper
Power rating up to 7 Watts
Typical applications include Solar Inverters, Frequency converters & current sensors for hybrid power sources and for welding equipment
SMT Metal Film
Specifications
Attribute | Value |
---|---|
Resistance | 500µΩ |
Technology | Metal Film |
Package/Case | 1050 |
Tolerance | ±1% |
Power Rating | 5W |
Temperature Coefficient | ±75ppm/°C |
Series | CRS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |