- RS Stock No.:
- 183-984
- Brand:
- RS PRO
- RS Stock No.:
- 183-984
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Specifications
Attribute | Value |
---|---|
Number of Teeth | 15 |
To Fit British Standard Chain Type | 12B-1 |
Bore Type | Taper Bush |
Pitch Diameter | 91.63mm |
Material | Steel |
Sprocket Width | 25mm |
Related links
- RS PRO 15 Tooth Pilot Sprocket 06B-1 Chain Type
- RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type
- RS PRO 17 Tooth Taper Bush Sprocket 12B-1 Chain Type
- RS PRO 19 Tooth Taper Bush Sprocket 12B-1 Chain Type
- RS PRO 25 Tooth Taper Bush Sprocket 12B-1 Chain Type
- RS PRO 38 Tooth Taper Bush Sprocket 12B-1 Chain Type
- RS PRO 21 Tooth Taper Bush Sprocket 12B-1 Chain Type
- RS PRO 30 Tooth Taper Bush Sprocket 12B-1 Chain Type