- RS Stock No.:
- 369-4715
- Mfr. Part No.:
- LÄRMSCHUTZPLATTEN, 500X250MM
- Brand:
- Teroson
10 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 6
$109.62
(exc. GST)
$120.58
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $109.62 | $18.27 |
5 - 9 | $108.28 | $18.047 |
10 - 39 | $104.38 | $17.397 |
40 + | $100.29 | $16.715 |
*price indicative |
- RS Stock No.:
- 369-4715
- Mfr. Part No.:
- LÄRMSCHUTZPLATTEN, 500X250MM
- Brand:
- Teroson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Teroson Soundproofing Mat
The Teroson soundproofing mat is a pressure-sensitive, sound deadening foil based on a high quality polymer-modified bitumen and special filters. Due to its high degree of flexibility, the foil can accommodate curved surfaces without difficulties, even at room temperature. With the applications of heat, even narrow beads can be covered. The foil is provided with a pressure-sensitive, solvent-free adhesive material, based on special acrylic copolymers. Against storage and transportation influences, the adhesive side is protected by a covering material and the upper side of the foil is sealed with an anti-blocking layer.
Features and Benefits
Splashproof
Length is 500mm
Width is 250mm
Thickness is 1.5mm
Adhesive Backing
Length is 500mm
Width is 250mm
Thickness is 1.5mm
Adhesive Backing
Applications
Inside of car doors and fenders
Interior floor panels
Garage doors
Sinks
Interior floor panels
Garage doors
Sinks
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Material | Bitumen, Plastic |
Length | 500mm |
Width | 250mm |
Thickness | 1.5mm |
Adhesive Backing | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Related links
- RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm
- RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
- RS PRO Polyethylene (PE) Acoustic Insulation, 1.2m x 600mm x 25mm
- RS PRO Adhesive PVC Acoustic Insulation, 1m x 600mm x 2.6mm
- RS PRO Polyethylene (PE) Acoustic Insulation, 1m x 1m x 12mm
- RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm
- RS PRO Nitrile 1m x 1m x 6mm
- RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm