Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Solid State Relays
Sharp Solid State Relay, 8 A Load, PCB Mount, 600 V Load, 1.4 V Control
RS Stock No.:
667-5221
Mfr. Part No.:
S202S02F
Brand:
Sharp
View all Solid State Relays
Discontinued product
RS Stock No.:
667-5221
Mfr. Part No.:
S202S02F
Brand:
Sharp
Technical data sheets
Legislation and Compliance
Specifications
SSR 200V 8A Zero Cross 600Vdrm SIP
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Maximum Load Current
8 A
Mounting Type
PCB Mount
Maximum Load Voltage
600 V
Minimum Load Voltage
80 V ac
Maximum Control Voltage
1.4 V
Switching Type
Zero Crossing
Control Voltage Range
1.2 → 1.4 V dc
Terminal Type
Through Hole
Output Device
Triac
Load Voltage Range
600 V ac
Dimensions
18.5 x 5.5 x 19.6mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
-25 → +100°C
Length
18.5mm
Height
19.6mm
Depth
5.5mm