- RS Stock No.:
- 780-4852
- Mfr. Part No.:
- FX-888D
- Brand:
- Hakko
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$290.63
(exc. GST)
$319.69
(inc. GST)
Units | Per unit |
1 + | $290.63 |
- RS Stock No.:
- 780-4852
- Mfr. Part No.:
- FX-888D
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX-888D Soldering Station AUS/NZ
Soldering Station FX-888D
ESD safe
Small footprint
Simple and easy operation
Ceramic heating element
Ironholder with full of functions
Digital display
Password protection
User selectable preset temperatures
Temperature adjustment mode
Replacements parts can be order separately: Cleaning sponge (Stock no 780-4871), Heating element 65W (Stock no 780-4874)
ESD safe
Small footprint
Simple and easy operation
Ceramic heating element
Ironholder with full of functions
Digital display
Password protection
User selectable preset temperatures
Temperature adjustment mode
Replacements parts can be order separately: Cleaning sponge (Stock no 780-4871), Heating element 65W (Stock no 780-4874)
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
FX-888D Station, FX-8801 Iron with Tip T18-B, Ironholder, cleaning sponge and cleaning wire, instruction manual
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Model Number | FX-888D |
Tasks Supported | Soldering |
Plug Type | Type I - Australian plug |
Wattage | 70W |
Input Voltage | 230V |
Soldering Tip Temperature | 480°C |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |
Related links
- Hakko FR-810 Digital Hot Air station 30W, 240V
- Metcal MX-500SPT Soldering Station 70W, 240V
- Hakko 1.6 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko Soldering Accessory Soldering Iron Stand, for use with FX-801
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Hakko 5 mm Straight Knife Soldering Iron Tip for use with Hakko...
- Weller T0050112999 5 mm Bevel Soldering Iron Tip for use with...
- Hakko 6 mm Straight Chisel Soldering Iron Tip for use with FX-8002