- RS Stock No.:
- 122-5372
- Mfr. Part No.:
- FC7622
- Brand:
- Matrix Technology Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-5372
- Mfr. Part No.:
- FC7622
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flowcode 7 Standard Software
Standard Flowcode Licences
This licence is designed for you to learn programming principles for applications at home. It does not include commercial rights and offers limited features. Commercial rights and a fully featured tool can be found in the Professional Flowcode licence, available at RS.
What is Flowcode 7?
Flowcode 7 is the latest programming software from Matrix Technology Solutions. It is a flowchart-style programming tool which enables you to create complex electronic and electromechanical systems. The tool utilises graphics in place of complex coding, meaning it is ideal for both beginners and experienced engineers. Flowcode 7 software is straight forward and easy to use, meaning you can develop your ideas in no time.
This licence is designed for you to learn programming principles for applications at home. It does not include commercial rights and offers limited features. Commercial rights and a fully featured tool can be found in the Professional Flowcode licence, available at RS.
What is Flowcode 7?
Flowcode 7 is the latest programming software from Matrix Technology Solutions. It is a flowchart-style programming tool which enables you to create complex electronic and electromechanical systems. The tool utilises graphics in place of complex coding, meaning it is ideal for both beginners and experienced engineers. Flowcode 7 software is straight forward and easy to use, meaning you can develop your ideas in no time.
Features and Benefits
Graphics-based programming tool
Quick and easy to use
Ideal for testing & debugging electronic systems
Microcontroller flexibility
Device Compatibility
Flowcode 7 works alongside your PIC devices, Atmel AVR, Arduino or ARM-based devices. It can also be used with the Matrix E-block boards. Each piece of software is designed for a specific device as follows:
FC7622 (1225372) = 8-bit PIC Microcontrollers
FC7613 (1225373) = 16-bit PIC Microcontrollers
FC7417 (1225374) = 32-bit PIC Microcontrollers
FC7428 (1225375) = Atmel AVR & Arduino
FC7834 (1225376) = ARM
Graphics-based programming tool
Quick and easy to use
Ideal for testing & debugging electronic systems
Microcontroller flexibility
Device Compatibility
Flowcode 7 works alongside your PIC devices, Atmel AVR, Arduino or ARM-based devices. It can also be used with the Matrix E-block boards. Each piece of software is designed for a specific device as follows:
FC7622 (1225372) = 8-bit PIC Microcontrollers
FC7613 (1225373) = 16-bit PIC Microcontrollers
FC7417 (1225374) = 32-bit PIC Microcontrollers
FC7428 (1225375) = Atmel AVR & Arduino
FC7834 (1225376) = ARM
Note
After purchasing your licence, you receive a unique licence key and download instructions.
Flowcode 7 Software
Specifications
Attribute | Value |
---|---|
Type of Software | User Licence |
Software Name | Flowcode 7 Standard for 8-bit PIC |