- RS Stock No.:
- 179-6158
- Mfr. Part No.:
- B-08838
- Brand:
- Makita
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$414.79
(exc. GST)
$456.27
(inc. GST)
Units | Per unit |
1 + | $414.79 |
- RS Stock No.:
- 179-6158
- Mfr. Part No.:
- B-08838
- Brand:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Makita Circular Saw Blade
The Makita 80 teeth plus saw blades, 250mm tungsten carbide circular saw blades for Mitre and Table saws are a superior product with unique patented technology. It is developed to dampen vibration and be super quiet, the features of these blades enhance the work environment and improve both durability's of the saw blade and equipment reliability. A lower vibrating blade produces greater cut accuracy, and also reduces wobble, giving a beautiful cut surface. This also significantly extends the life of the tungsten carbide teeth beyond that of conventional carbide tipped saw blades.
Features and Benefits
• Precision plate tensioning for a flatter blade and truer cuts
• Ultra low friction coating for effortless cutting and protection from corrosion
• Ultra low friction coating for effortless cutting and protection from corrosion
Applications
• Cabinet making
• Carpentry
• Joinery
• Carpentry
• Joinery
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 80 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 250mm |