- RS Stock No.:
- 111-6744
- Brand:
- RS PRO
- RS Stock No.:
- 111-6744
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Waterproof RJ45 Panel Mount Feed-Through Jack
This robust waterproof RJ45 panel mounting socket from RS PRO is ideal for applications in challenging environments. With a robust bulkhead and screw on jam nut, the RJ45 connector can fit most panels, and incorporates a silicone O-ring to create a sealed and durable feed-through connector point for networking applications.
The connector is also shielded, and so suitable for use in environments where EMI interference might be a concern. For Cat5e ethernet connections, this steel panel mount coupler connector is a high-quality solution.
Features and Benefits
Socket to Socket Feed-through Connector
IP68 rated waterproof connector
Rugged Construction
13/16-28 UN thread and have a recommended panel thickness range of 0.8 mm to 8.0 mm
Easy to install onto predrilled panels and machine housing
Wide operating temperature range -40°C / + 105°C
180° Coupling
Applications
RJ45 connectors and cables are typically used for internet connections, forming either local area (LAN) or wide area (WAN) networks. As it is protected from environmental ingress, it is suitable even for outdoor purposes, which means it has a wide range of uniquely challenging applications, such as;
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Automotive
Military
Environment
This RJ45 connector is rated IP68, which means it has maximum protection from dust and particle ingress, and waterproof even when completely immersed in water up to 1 meter, for a half hour period of time.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
The connector is also shielded, and so suitable for use in environments where EMI interference might be a concern. For Cat5e ethernet connections, this steel panel mount coupler connector is a high-quality solution.
Features and Benefits
Socket to Socket Feed-through Connector
IP68 rated waterproof connector
Rugged Construction
13/16-28 UN thread and have a recommended panel thickness range of 0.8 mm to 8.0 mm
Easy to install onto predrilled panels and machine housing
Wide operating temperature range -40°C / + 105°C
180° Coupling
Applications
RJ45 connectors and cables are typically used for internet connections, forming either local area (LAN) or wide area (WAN) networks. As it is protected from environmental ingress, it is suitable even for outdoor purposes, which means it has a wide range of uniquely challenging applications, such as;
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Automotive
Military
Environment
This RJ45 connector is rated IP68, which means it has maximum protection from dust and particle ingress, and waterproof even when completely immersed in water up to 1 meter, for a half hour period of time.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 29.1mm |
Width | 25.4mm |
Depth | 42.1mm |
Series | GTC Sealed |
Series Number | GTC Sealed |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- RS PRO Female RJ45 Connector Cat5e
- Amphenol RJ45F7RJ Series Female RJ45 Connector, Panel Mount
- RS PRO Female RJ45 Connector, PCB Mount
- RS PRO Female RJ45 Connector Cat6a
- RS PRO Female RJ45 Connector Cat6
- Lumberg Female RJ45 Connector, Panel Mount
- Molex 93755 Series Female RJ45 Connector, Panel Mount
- Molex 93463 Series Female RJ45 Connector, Panel Mount