- RS Stock No.:
- 136-0416
- Mfr. Part No.:
- 1413961
- Brand:
- Phoenix Contact
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$95.37
(exc. GST)
$104.91
(inc. GST)
Box(es) | Per Box |
1 - 9 | $95.37 |
10 - 24 | $92.51 |
25 - 49 | $89.66 |
50 - 99 | $87.75 |
100 + | $85.87 |
- RS Stock No.:
- 136-0416
- Mfr. Part No.:
- 1413961
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
RJ45 Panel Mounting Frame Push-Pull
A series of Phoenix Contact mounting frames, perfect in situations where push-pull interlocking is required. Each frame is a RJ45 connection and will sit perfectly in square or rectangular mounting cut-out depending on the frame itself. All models are highly reliable and excellent quality.
Features and Benefits
Push-Pull Interlocking
Mounting screws come with each frame
Mounting screws come with each frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | RJ45 Connectors |
Colour | Silver |
IP Rating | IP65, IP67 |
Material | Metal |
Series | CUC |
Interface Type | RJ45 |