- RS Stock No.:
- 712-1176
- Mfr. Part No.:
- DAT70515F
- Brand:
- Sensata / Cynergy3
- RS Stock No.:
- 712-1176
- Mfr. Part No.:
- DAT70515F
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Sensata Cynergy3 PCB Mount Reed Relay, 15kV Isolation Voltage, 250mΩ Contact Resistance - D Series - DAT70515F
Use this reed relay from Sensata Cynergy3 to manage reed switches in automated systems. It's designed for mounting on a PCB for ease of installation. The tungsten contacts are highly conductive and have a low contact resistance of 250mΩ to ensure a stable connection. Thanks to its maximum switching voltage of 10kV AC/DC, this reed relay is a practical choice for use in high-power applications. It has a fast response time of just 3ms to ensure quick switching. This device is commonly used in heavy-duty electronic devices like cardiac defibrillators and power supply units.
Features & Benefits
• Robust lifespan of one billion dry switching cycles for long-lasting performance
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
• Maximum switching current of 2A for energy efficiency
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
• Maximum switching current of 2A for energy efficiency
What are the dimensions of this reed relay?
This reed relay has compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height). This makes it a good choice for maximising packing efficiency on a crowded PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 10000V ac |
Maximum Switching Voltage DC | 10000V dc |
Coil Resistance | 16 Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 15kV ac/dc |
Maximum Switching Power DC | 50 W |
Operating Time Including Bounce | 3ms |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Electrical Life | 1000000 (50W Switching) cycles, 1000000000 (Dry Switching) cycles |
Contact Resistance | 250 mΩ |
Relay Switching Classification | General Purpose Relay |
Life | 100000000 (Electrical) cycles |
Contact Material | Tungsten |
Operating Temperature Range | -20 → +70°C |
Terminal Type | Through Hole |