- RS Stock No.:
- 622-0783
- Mfr. Part No.:
- CRR03-1A
- Brand:
- Meder
278 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.95
(exc. GST)
$14.25
(inc. GST)
Units | Per unit |
1 - 99 | $12.95 |
100 - 249 | $12.72 |
250 - 499 | $12.39 |
500 + | $12.07 |
- RS Stock No.:
- 622-0783
- Mfr. Part No.:
- CRR03-1A
- Brand:
- Meder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SPST SMT Reed Relay
From Meder, this CRR Series micro-miniature, surface mount reed relay has one normally open contact and is capable of withstanding reflow operations up to 260°C. Featuring a leadless design that eliminates lead skewing in surface mouting, the CRR Series relay is encased in a ceramic thermoset moulded package with gold plated contact pads.
Low profile
Low thermal offset typical 1μV
Typical insulation resistance 1014
Extremely small size
Low thermal offset typical 1μV
Typical insulation resistance 1014
Extremely small size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 3V dc |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Voltage AC | 170V ac |
Maximum Switching Voltage DC | 170V dc |
Coil Power | 129mW |
Coil Resistance | 70 Ω |
Length | 8.6mm |
Height | 3.4mm |
Depth | 4.4mm |
Dimensions | 8.6 x 4.4 x 3.4mm |
Isolation Coil To Contact | 1.5kV dc |
Contact Material | Rhodium |
Maximum Switching Power DC | 10 W |
Life | 1000000000 (Electrical) cycles |
Contact Resistance | 150 mΩ |
Special Features | Gold Plated Leads |
Operating Time Including Bounce | 0.1ms |
Minimum Operating Temperature | -40°C |
Terminal Type | PCB Pin |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125°C |
Number of Poles | 1 |