- RS Stock No.:
- 483-4352
- Mfr. Part No.:
- HM12-1A69-150
- Brand:
- Meder
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.58
(exc. GST)
$127.14
(inc. GST)
Units | Per unit |
1 - 99 | $115.58 |
100 - 249 | $114.21 |
250 - 499 | $111.51 |
500 + | $108.51 |
- RS Stock No.:
- 483-4352
- Mfr. Part No.:
- HM12-1A69-150
- Brand:
- Meder
Technical data sheets
Legislation and Compliance
Product Details
SPNO Reed Relay HM Series
PCB mounting with external contact blades
High insulation resistance
High insulation resistance
Approvals
UL
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 10000V ac |
Maximum Switching Voltage DC | 10000V dc |
Coil Power | 960mW |
Coil Resistance | 150 Ω |
Length | 68.1mm |
Height | 19.8mm |
Depth | 19.1mm |
Dimensions | 68.1 x 19.1 x 19.8mm |
Isolation Coil To Contact | 15kV dc |
Operating Time Including Bounce | 3ms |
Operating Temperature Range | -20 → +70°C |
Terminal Type | Through Hole |
Contact Resistance | 150 mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |