- RS Stock No.:
- 349-1803
- Mfr. Part No.:
- BE12-1A74-M
- Brand:
- Meder
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.60
(exc. GST)
$49.06
(inc. GST)
Units | Per unit |
1 - 24 | $44.60 |
25 - 99 | $44.08 |
100 + | $43.03 |
- RS Stock No.:
- 349-1803
- Mfr. Part No.:
- BE12-1A74-M
- Brand:
- Meder
Technical data sheets
Legislation and Compliance
Product Details
SPNO Reed Relay BE Series
Sealed with PU resin
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C
Approvals
7777
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 67mW |
Coil Resistance | 2.145 kΩ |
Length | 32.4mm |
Height | 10mm |
Depth | 9.5mm |
Dimensions | 32.4 x 9.5 x 10mm |
Isolation Coil To Contact | 2kV ac |
Maximum Switching Power DC | 30 W |
Operating Time Including Bounce | 0.5ms |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Contact Resistance | 120 mΩ |
Terminal Type | Through Hole |