- RS Stock No.:
- 349-1774
- Mfr. Part No.:
- DIL12-2C90-63L
- Brand:
- Meder
- RS Stock No.:
- 349-1774
- Mfr. Part No.:
- DIL12-2C90-63L
- Brand:
- Meder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DPCO DIL Relay
Compatible with DIL socket
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C
Approvals
BABT
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 210mW |
Coil Resistance | 680 Ω |
Length | 20.1mm |
Height | 10.2mm |
Depth | 10.2mm |
Dimensions | 20.1 x 10.2 x 10.2mm |
Isolation Coil To Contact | 3 kV ac, 4.5kV dc |
Contact Resistance | 150 mΩ |
Terminal Type | Through Hole |
Operating Time Including Bounce | 1ms |
Minimum Operating Temperature | -20°C |
Maximum Switching Power DC | 3 W |
Operating Temperature Range | -20 → +70°C |
Life | 100000000 cycles |
Maximum Operating Temperature | +70°C |
Number of Poles | 2 |
Related links
- RS PRO Plug In Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 16A Switching Current, DPDT
- Sensata/Cynergy 3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Sensata / Cynergy 3 PCB Mount Reed Relay SPST 1 A Max, 160Ω
- TE Connectivity PCB Mount Reed Relay SPDT 200Ω