- RS Stock No.:
- 291-9625
- Mfr. Part No.:
- B12-1A72-BV625
- Brand:
- Meder
67 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.71
(exc. GST)
$42.58
(inc. GST)
Units | Per unit |
1 - 99 | $38.71 |
100 - 249 | $38.22 |
250 - 499 | $37.52 |
500 + | $36.80 |
- RS Stock No.:
- 291-9625
- Mfr. Part No.:
- B12-1A72-BV625
- Brand:
- Meder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SPNO Reed Relay B Series
Encapsulated in a nickel-plated steel case for magnetic screening
Mechanical Life : 108 Operations
Maximum switching current 1A
Mechanical Life : 108 Operations
Maximum switching current 1A
Approvals
7777
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 67mW |
Coil Resistance | 2.145 kΩ |
Length | 31.8mm |
Height | 8.9mm |
Depth | 9.4mm |
Dimensions | 31.8 x 9.4 x 8.9mm |
Isolation Coil To Contact | 2kV dc |
Maximum Switching Power DC | 15 W |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Number of Poles | 1 |
Contact Resistance | 150 mΩ |
Operating Time Including Bounce | 0.5ms |
Minimum Operating Temperature | -20°C |
Terminal Type | Through Hole |