- RS Stock No.:
- 256-2241
- Mfr. Part No.:
- 2-1393763-3
- Brand:
- TE Connectivity
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.97
(exc. GST)
$42.87
(inc. GST)
Units | Per unit |
1 + | $38.97 |
- RS Stock No.:
- 256-2241
- Mfr. Part No.:
- 2-1393763-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 50mW |
Coil Resistance | 200 Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 3VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Special Features | High Vibration and Shock Resistance, Highly Reliable Switching |
Terminal Type | Through Hole |
Contact Material | Ruthenium |
Contact Resistance | 150 mΩ |
Life | 5000000 (Electrical)Cycles |
Operating Time Including Bounce | 1.1ms |
Maximum Switching Power DC | 3 W |
Related links
- Reed Switch Magnets
- Celduc PCB Mount Reed Relay DPST 200Ω
- Assemtech Reed Switch Magnet for use with Reed Switch
- Celduc PCB Mount Reed Relay SPDT 200Ω
- Assemtech Reed Switch Magnet for use with Magnetoresistive Sensor,...
- Sensata / Cynergy3 Reed Switch Magnet for use with Reed Switch
- TE Connectivity Plug In Reed Relay DPST 200Ω
- Celduc Reed Relays