- RS Stock No.:
- 256-2055
- Mfr. Part No.:
- V23100V4012A000
- Brand:
- TE Connectivity
- RS Stock No.:
- 256-2055
- Mfr. Part No.:
- V23100V4012A000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 144mW |
Coil Resistance | 1 kΩ |
Length | 19.3mm |
Height | 5.7mm |
Depth | 6.4mm |
Dimensions | 19.3 x 6.4 x 5.7mm |
Isolation Coil To Contact | 1.5kV rms |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 10 VA |
Life | 50000000 (Electrical) cycles |
Maximum Switching Power DC | 10 W |
Operating Time Including Bounce | 0.75ms |
Contact Resistance | 150 mΩ |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO PCB Mount Reed Relay SPST 0.5 A Max, 1000Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Sensata / Cynergy 3 PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Sensata/Cynergy 3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata/Cynergy 3 PCB Mount Reed Relay SPST 0.5 A Max, 1000Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 0.5 A Max, 1000Ω