- RS Stock No.:
- 256-2027
- Mfr. Part No.:
- V23100V4005A010
- Brand:
- TE Connectivity
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.78
(exc. GST)
$18.46
(inc. GST)
Units | Per unit |
1 - 9 | $16.78 |
10 - 49 | $16.61 |
50 + | $15.88 |
- RS Stock No.:
- 256-2027
- Mfr. Part No.:
- V23100V4005A010
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 50mW |
Coil Resistance | 500 Ω |
Length | 19.3mm |
Height | 5.7mm |
Depth | 6.4mm |
Dimensions | 19.3 x 6.4 x 5.7mm |
Isolation Coil To Contact | 1.5kV dc |
Operating Time Including Bounce | 0.75ms |
Contact Material | Ruthenium |
Contact Resistance | 150 mΩ |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power DC | 10 W |
Maximum Switching Power AC | 10 VA |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 500Ω
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 12000Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 500Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 2145Ω
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- TE Connectivity PCB Mount Reed Relay SPST 500Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 500Ω
- TE Connectivity PCB Mount Reed Relay DPST 1 A Max, 500Ω