Better World
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti 9 Range
- RS Stock No.:
- 790-9285
- Mfr. Part No.:
- A9D11810
- Brand:
- Schneider Electric
69 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$213.49
(exc. GST)
$234.84
(inc. GST)
units | Per unit |
1 + | $213.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9285
- Mfr. Part No.:
- A9D11810
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Acti9 iC60H RCBOs
iC60H RCBO carries out complete protection of final circuits:
Protection against short-circuits and cable overloads
Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)
Protection of persons against electric shock by indirect contact (100 mA sensitivity)
Protection of equipment against fires set by leakage currents (100 mA sensitivity)
Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)
Protection of persons against electric shock by indirect contact (100 mA sensitivity)
Protection of equipment against fires set by leakage currents (100 mA sensitivity)
Schneider Electric Earth Leakage Circuit Breaker - A9D11810
Forming part of the Acti9 range, Schneider's RCBO (residual current breaker with overcurrent protection) has been created and designed to act as a safety device and is used in electrical installations with high earth impedance to prevent shock. The A9D11810 is a single-phase, self-contained residual current device that carries out complete protection of final circuits.
Features & Benefits
• Features earth leakage sensitivity of 30 mA
• A typical application of the device is within a distribution environment
• 1P + N - pole configuration
• Earthing system is TN
• Curve code - C
• The breaking capacity is 10000 A Icn at 240 V AC 50/60 Hz
• ON/OFF locking facilities
• Features an IP degree protection of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
• The residual current tripping technology is voltage dependant
• DIN rail mounting type, also the option for clip-on mounting mode
• The dimensions of this circuit breaker are H110 mm x W18 mm x D77.5 mm
• Standards - BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 and AS/NZS 61009.1
• A typical application of the device is within a distribution environment
• 1P + N - pole configuration
• Earthing system is TN
• Curve code - C
• The breaking capacity is 10000 A Icn at 240 V AC 50/60 Hz
• ON/OFF locking facilities
• Features an IP degree protection of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
• The residual current tripping technology is voltage dependant
• DIN rail mounting type, also the option for clip-on mounting mode
• The dimensions of this circuit breaker are H110 mm x W18 mm x D77.5 mm
• Standards - BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 and AS/NZS 61009.1
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1P+N |
Trip Sensitivity | 30mA |
Range | Acti 9 |
Circuit Breaker Type | RCBO |
Series | iC60H |
Mounting Style | DIN Rail Mount |
Better World Product | Yes |
Better World Verification | Green Premium |