- RS Stock No.:
- 813-0749
- Mfr. Part No.:
- KBL10-E4/51
- Brand:
- Vishay
10 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $15.66
You pay
$2.818
(exc. GST)
$3.10
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $2.818 | $14.09 |
75 - 145 | $2.77 | $13.85 |
150 + | $2.72 | $13.60 |
*price indicative |
- RS Stock No.:
- 813-0749
- Mfr. Part No.:
- KBL10-E4/51
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SIL PCB Mounting, KBL Series, Vishay Semiconductor
KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High case dielectric strength of 1500Vrms
High surge current capability
High case dielectric strength of 1500Vrms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 4A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | KBL |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 200A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 1mA |
Dimensions | 19.5 x 6.5 x 16.3mm |
Length | 19.5mm |
Width | 6.5mm |
Height | 16.3mm |