- RS Stock No.:
- 760-6188
- Mfr. Part No.:
- OT 80/220-240/24 DIM P
- Brand:
- Osram
- RS Stock No.:
- 760-6188
- Mfr. Part No.:
- OT 80/220-240/24 DIM P
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram OT 120/220 – 240//24 P Optotronic OT Series IP67 Constant Voltage LED Driver.
The Optotronic OT series LED driver is designed for operating LED modules and single LED, developed for the lighting industry and meeting recognized standards providing safe and reliable operation of required applications. The LED Drivers are24 V, compact, easy to install, energy efficient, flexible, cost effective plus protected against short circuits and overloads are among many of the LED Driver benefits.
Features and Benefits.
LED Driver.
Optotronic OT series.
IP 67.
Compact.
Easy to install.
Flexible.
Cost effective.
Used in hot and cold environments.
Stable output power.
High electronical reversible short-circuit.
Overload protection.
Overtemperature protection.
Smart power supply (power boost for cold LED).
DC mode functionality.
Temperature range -30°C to +55°C.
Life cycle 50,000 hours.
1 Channel.
ECG efficiency 90%.
Mains frequency 50 to 60 Hz.
Can be used in SELV applications.
Not dimmable.
Optotronic OT series.
IP 67.
Compact.
Easy to install.
Flexible.
Cost effective.
Used in hot and cold environments.
Stable output power.
High electronical reversible short-circuit.
Overload protection.
Overtemperature protection.
Smart power supply (power boost for cold LED).
DC mode functionality.
Temperature range -30°C to +55°C.
Life cycle 50,000 hours.
1 Channel.
ECG efficiency 90%.
Mains frequency 50 to 60 Hz.
Can be used in SELV applications.
Not dimmable.
Mounting Features.
Length 250 mm.
Width 60 mm.
Height 39 mm.
Length of mounting hole spacing 241 mm.
Width of mounting hole spacing 15 mm.
Weight 1100 g.
Width 60 mm.
Height 39 mm.
Length of mounting hole spacing 241 mm.
Width of mounting hole spacing 15 mm.
Weight 1100 g.
Typical Applications.
Facades.
Public Squares.
Cruise Ships.
Signage.
Indoor and Outdoor installations.
Public Squares.
Cruise Ships.
Signage.
Indoor and Outdoor installations.
Other Optotronic LED Drivers Available.
Standards
IP67, IEC 61347-1, IEC 61347-2-13, IEC 62384, CISPR, 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61457, CE, CB, RCM, EAC, ENEC 18, BIS.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 80W |
Output Current | 3.3A |
Input Voltage | 198 → 264 V |
Operation | Constant Voltage |
Dimming Operation | 1-10 V |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Series | OPTOTRONIC OT |
Voltage Rating | 198 → 264V |