• RS Stock No. 712-1909
      • Manufacturer TE Connectivity
      • Mfr. Part No. 173716-1
      TE Connectivity
      TE Connectivity Multilock 040 Crimp Terminal, Female, 0.3mm² to 0.5mm², 22AWG to 20AWG, Crimp, Tin Plating
      Product Details

      MULTILOCK 040 & 070 Contacts & Tooling

      Crimp terminating contacts
      Snap-in fixing connector cavities

      TE Connectivity MULTILOCK Connectors and Contacts

      This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

      Snap in, crimp contacts for cable receptacles
      Board mounting options are pre-loaded with male contacts
      For wire to board connections utilise a cable and a board receptacle
      Cable cap accepts female contacts, cable plug accepts male contacts
      Cable cap mates cable plug to allow wire to wire connections
      High density wiring connectors with 2.5mm contact centres

        040 Series 070 Series
      Current rating 8A 15A
      Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
      Low level resistance 10mΩ max (initial) 1mΩ max (initial)
      Overall resistance 20mΩ max (final) 10mΩ max (final)
      Operating temperature -30°C to +150°C -30°C to +105°C
      Specifications
      To find a similar product, based on selected attributes, click the green button
      GenderFemale
      SeriesMULTILOCK 040
      Minimum Wire Size mm²0.3mm²
      Maximum Wire Size mm²0.5mm²
      Termination MethodCrimp
      Minimum Wire Size AWG22AWG
      Contact PlatingTin
      Maximum Wire Size AWG20AWG
      Contact MaterialCopper Alloy
      Maximum Contact Resistance20mΩ
      Minimum Operating Temperature-30°C
      Maximum Operating Temperature+105°C
      Select all
      Customer reviews

      Add a review - Log In

      250 : Next working day (AU stock)
      350 : 5 working days (Global stock)
      $0.181
      Price (ex. GST) Each (In a Pack of 50)
      50 - 450
      $0.181
      500 +
      $0.163
      Quantity
      units
      Real time qty checker
      *price indicative
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Technical data sheets
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 712-1909
        Name TE Connectivity Multilock 040 Crimp Terminal, Female, 0.3mm² to 0.5mm², 22AWG to 20AWG, Crimp, Tin Plating
        Manufacturer/Brand Name TE Connectivity
        Mfr. Part No. 173716-1
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Mar 29, 2017
        RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      1300 656 636