- RS Stock No.:
- 712-1876
- Mfr. Part No.:
- 173631-1
- Brand:
- TE Connectivity
950 In AU stock for next working day delivery
650 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.225
(exc. GST)
$0.247
(inc. GST)
Units | Per unit | Per Pack* |
50 - 950 | $0.225 | $11.25 |
1000 - 1950 | $0.221 | $11.05 |
2000 + | $0.216 | $10.80 |
*price indicative |
- RS Stock No.:
- 712-1876
- Mfr. Part No.:
- 173631-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
Crimp terminating contacts
Snap-in fixing connector cavities
Snap-in fixing connector cavities
Features of 070 Series:
Current rating: 15A
Withstand voltage: 1kVac per 1 minute
Low level resistance: 1 mΩ max (initial)
Overall resistance: 10 mΩ max (final)
Operating temperature: -30 to +105 °C
Crimp terminating contacts
Snap-in fixing connector cavities
Withstand voltage: 1kVac per 1 minute
Low level resistance: 1 mΩ max (initial)
Overall resistance: 10 mΩ max (final)
Operating temperature: -30 to +105 °C
Crimp terminating contacts
Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | MULTILOCK 070 Connector Housing |
Series | MULTILOCK 070 |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 1.25mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 16AWG |
Contact Material | Brass |