• RS Stock No. 702-0761
      • Manufacturer Varta
      • Mfr. Part No. 65013101501
      Varta
      Varta ML 1220 3V Lithium Manganese Dioxide Rechargeable Coin Cell Battery, 17mAh
      Product Details

      Rechargeable Lithium Coin Cells

      3V rechargeable system
      Small form factor
      Lightweight
      Low self discharge

      Coin & Button Cells, Rechargeable

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Nominal Voltage3V
      Capacity17mAh
      SizeML 1220
      Diameter12.5mm
      Dimensions12.5 x 2mm
      ChemistryLithium Manganese Dioxide
      Terminal TypeStandard
      Typical ApplicationComputer Equipment, Memory Backup
      Mounting OrientationHorizontal
      Operating Temperature Range-20 → +60°C
      Maximum Continuous Current2mA
      Minimum Operating Temperature-20°C
      Weight1g
      Maximum Operating Temperature+60°C
      Board Level ComponentsY
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Alternative
      Panasonic CR1220 3V Lithium Manganese Dioxide Coin Button Battery
      Compare Alternative
      Technical data sheets
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 702-0761
        Name Varta ML 1220 3V Lithium Manganese Dioxide Rechargeable Coin Cell Battery, 17mAh
        Manufacturer/Brand Name Varta
        Mfr. Part No. 65013101501
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Feb 21, 2017
        RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)
      Similar Products
      View Similar Products

      Alternative for Varta ML 1220 3V Lithium Manganese Dioxide Rechargeable Coin Cell Battery, 17mAh

      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      1300 656 636