Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Audio & Video ICs
Audio & Video Encoders & Decoders
TVP5150AM1, Video Decoder NTSC, PAL, SECAM 1-Channel 9bit- 3.3 V 32-Pin PQFP
RS Stock No.:
660-0592
Mfr. Part No.:
TVP5150AM1
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
660-0592
Mfr. Part No.:
TVP5150AM1
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Video Decoder, Texas Instruments
A range of Multi-standard Digital Video Decoders from Texas Instruments.
Video, Texas Instruments
Attribute
Value
Mounting Type
Surface Mount
Package Type
PQFP
Pin Count
32
Typical Operating Supply Voltage
3.3 V
Dimensions
5.05 x 5.05 x 1.05mm
ADC/DAC Resolution
9bit
Number of ADCs
1
Standard Input Type
NTSC, PAL, SECAM
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C