- RS Stock No.:
- 601-1832P
- Mfr. Part No.:
- 2SD2092(Q)
- Brand:
- Toshiba
Available for back order.
Added
Price (ex. GST) Each (Supplied in a Bag)
$1.59
(exc. GST)
$1.75
(inc. GST)
Units | Per unit |
50 - 245 | $1.59 |
250 - 495 | $1.45 |
500 + | $1.34 |
- RS Stock No.:
- 601-1832P
- Mfr. Part No.:
- 2SD2092(Q)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 8.1 x 10 x 4.5mm |
Maximum Operating Temperature | +150 °C |