- RS Stock No.:
- 425-822
- Mfr. Part No.:
- 0462-201-20141
- Brand:
- Deutsch
260 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.17
(exc. GST)
$1.29
(inc. GST)
Units | Per unit | Per Bag* |
10 - 9990 | $1.17 | $11.70 |
10000 - 19990 | $1.15 | $11.50 |
20000 + | $1.129 | $11.29 |
*price indicative |
- RS Stock No.:
- 425-822
- Mfr. Part No.:
- 0462-201-20141
- Brand:
- Deutsch
Legislation and Compliance
Product Details
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality crimp contacts are for use with DT and HD series sealed connectors. These solid contacts have a copper alloy body with nickel plating and a radial crimp type.
Features & Benefits
Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
Product Application Information
Characterised by their rugged thermoplastic housing, Deutsch connectors are heavy-duty and are commonly used in automotive applications.
Note
Pins must be ordered separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
V4 Contacts and Fillers
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DT and HD Sealed Connector Housings |
Series | 0462 |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.5mm² |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 20AWG |
Maximum Contact Resistance | 60mV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |