- RS Stock No.:
- 516-079
- Mfr. Part No.:
- KSR254G LFG
- Brand:
- C & K
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 516-079
- Mfr. Part No.:
- KSR254G LFG
- Brand:
- C & K
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSR series Subminiature Tact Switch for SMT
2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | NO |
Terminal Type | Surface Mount |
Actuator Length | 0.8mm |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 32 V dc |
Operating Force | 4.5 N |
Contact Material | Gold |