- RS Stock No.:
- 465-053
- Mfr. Part No.:
- RM-PC112(PK 100)
- Brand:
- Hirose
On back order for despatch 22/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 100
$66.45
(exc. GST)
$73.09
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $66.45 | $0.664 |
5 - 24 | $65.29 | $0.653 |
25 - 49 | $62.40 | $0.624 |
50 + | $60.13 | $0.601 |
*price indicative |
- RS Stock No.:
- 465-053
- Mfr. Part No.:
- RM-PC112(PK 100)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Plastic, Circular Video Connector
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.
Note
Available crimp tool 468-686
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | RM |
For Use With | RM Series Circular Connector |
Current Rating | 1A |
Length | 16.7mm |
Contact Plating | Silver |
Voltage Rating | 350 V ac, 490 V dc |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 14mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |