- RS Stock No.:
- 437-483
- Mfr. Part No.:
- 6750
- Brand:
- Bernstein
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,458.87
(exc. GST)
$1,604.76
(inc. GST)
Units | Per unit |
1 + | $1,458.87 |
- RS Stock No.:
- 437-483
- Mfr. Part No.:
- 6750
- Brand:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Service case SECURITY 6750
Service case for tough applications, consisting of deep drawn plastic shell with sturdy aluminium frame and two lockable closures
Two removable trays with 64 tools, variable partitions in base tray
Special tools for security and alarm systems
Dimensions 470 x 340 x 170 mm, weight including tools 8.4 kg
Two removable trays with 64 tools, variable partitions in base tray
Special tools for security and alarm systems
Dimensions 470 x 340 x 170 mm, weight including tools 8.4 kg
Supplied with
Screwdriver, pin and open-ended wrench, socket wrench, voltage tester, test probes, diagonal cutters, pliers, wire strippers, gas soldering iron and desoldering pump, blade, hand saw, engineer's hammer, roller tape, spirit level, dust brush — see datasheet for detailed contents
Specifications
Attribute | Value |
---|---|
Set Type | Electronics |
Set Contents | Cutters, Hammer, Hex Keys, Knife, Pliers, Saw, Screwdriver, Sockets, Soldering, Spanners, Tape Measure, Wire Stripper |
Number of Pieces | 64 |
Storage Type | Case |