- RS Stock No.:
- 848-4500
- Mfr. Part No.:
- 92344000
- Brand:
- Sollatek
Discontinued product
- RS Stock No.:
- 848-4500
- Mfr. Part No.:
- 92344000
- Brand:
- Sollatek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sollatek Refrigeration Control
The FreoGuard protect equipment by disconnecting the mains supply when it goes either below or above pre-set acceptable limits. It also has an Intelligent time delay* providing added protection against frequent stops and starts
High-voltage protection
Low voltage protection
Spike / surge protection
Water splash resistance for rugged applications
Suitable for air conditioners up to 30A or 24000
Low voltage protection
Spike / surge protection
Water splash resistance for rugged applications
Suitable for air conditioners up to 30A or 24000
Features and Benefits:
Temperature control, energy saving, voltage protection and stabilisation for:
Fridges and freezers
Coolers
Drinks dispensers
Chiller cabinets
Refrigerated displays
Vending machines
Coolers
Drinks dispensers
Chiller cabinets
Refrigerated displays
Vending machines
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Specifications
Attribute | Value |
---|---|
Input Voltage | 230V ac |
Output Power | 3680VA |
Output Current | 16A |
Number of Outlets | 1 |
Mounting Type | Chassis |
Maximum Operating Frequency | 75Hz |
Maximum Temperature | +55°C |
Minimum Operating Frequency | 45Hz |
Minimum Temperature | 0°C |
Voltage Protection Mode | Under and Over Voltage |
Standards Met | ISO9001:2008 |
Electrical Phase | 1 |
Protection Type | Over Voltage and Under Voltage |
Wiring Configuration | L N E |