- RS Stock No.:
- 777-7283
- Brand:
- RS PRO
- RS Stock No.:
- 777-7283
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Shaft Type | Circular |
Knob Diameter | 38.6mm |
Knob Height | 13.5mm |
Body Colour | Black |
Indicator Colour | Black |
For Use With | Encoder |
Material | PVC |
Knob Type | Push-On |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 38.6mm White Potentiometer Knob for 6mm Shaft Splined
- RS PRO 38.6mm Grey Potentiometer Knob for 6.35mm Shaft Screw Fix
- RS PRO 38.6mm Grey Potentiometer Knob for 6mm Shaft Screw Fix
- RS PRO 38.6mm Grey Potentiometer Knob for 6mm Shaft Splined