- RS Stock No.:
- 287-3490
- Mfr. Part No.:
- F8PB4M5
- Brand:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-3490
- Mfr. Part No.:
- F8PB4M5
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Threaded Tube-to-Tube & Adaptors, Straight
Nickel bodies
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Specifications
Attribute | Value |
---|---|
Connector A | M5 x 0.8 Male |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | F8PB |
Maximum Operating Temperature | +200°F |
Minimum Operating Temperature | 0°F |
Finish | Nickel Plated |
Maximum Operating Pressure | 300 psi |