- RS Stock No.:
- 287-3412
- Mfr. Part No.:
- F4PB8-1/8
- Brand:
- Parker
- RS Stock No.:
- 287-3412
- Mfr. Part No.:
- F4PB8-1/8
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Threaded Tube-to-Tube & Adaptors, Straight
Nickel bodies
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | F4PB |
Minimum Operating Temperature | 0°F |
Maximum Operating Temperature | +200°F |
Finish | Nickel Plated |
Maximum Operating Pressure | 300 psi |