Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 259-5196
- Mfr. Part No.:
- 101150618
- Brand:
- Norgren
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$11.36
(exc. GST)
$12.50
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $11.36 | $56.80 |
*price indicative |
- RS Stock No.:
- 259-5196
- Mfr. Part No.:
- 101150618
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Straight Stem Adaptor Type, -0.9 to 18 Bar Operating Pressure, Non-PTFE Thread Sealant - PNEUFIT 10 Series - 101150618
Use this pneumatic fitting from IMI Norgren to get airflow travelling in one direction. It's a straight adapter with an R1/8 thread at one end and a push-in 6mm stem at the other, enabling you to convert a BSP port to metric. This is handy when you need to align different-sized pipelines or branch out with pneumatic tubes (such as 212-9286). As it's made from nickel-plated brass, this is a sturdy option that's resistant to corrosion. You can depend on it in vacuum and high-power applications that operate at pressures between -0.9 and 18 bar.
Features & Benefits
• Operating temperature range of -20°C to +80°C to handle challenging conditions
• Light weight of 10g minimises the strain on suspended supply lines
• Hexagonal body for easy fitting with a wrench
• Length of 32mm, so it's compact
• Light weight of 10g minimises the strain on suspended supply lines
• Hexagonal body for easy fitting with a wrench
• Length of 32mm, so it's compact
Applications
• Automotive industry
• Industrial automation
• Chemical processing
• Pharmaceutical production
• Industrial automation
• Chemical processing
• Pharmaceutical production
How can I be sure this pneumatic fitting is reliable?
Thanks to the tapered thread, you get a tight fit on your ports. The non-PTFE sealant ensures this connection is leak-free.
How many units come in the pack?
There are five fittings in each pack to kit you out for larger-scale pneumatic setups.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Model Number p | 10115 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Angle | Straight |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Hole Diameter | 6mm |
Related links
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Tube-to-Tube...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Tube-to-Tube...