Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Valves
/
Pneumatic Quick Exhaust Valves
SMC Quick Exhaust Valve, x 0.7 (Relieving) MPa, 1 MPa
RS Stock No.:
750-7848
Mfr. Part No.:
AP100-02
Brand:
SMC
View this category
Discontinued product
RS Stock No.:
750-7848
Mfr. Part No.:
AP100-02
Brand:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Pressure Control Valve AP100 Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
1/4 AP Series Pressure Relief Valve
Unit opens when pressures greater than set pressures are reached. Unit closes when pressure is less than set pressure
Relieving range 0.5 to 8.5 bar
Complete with mounting bracket
Attribute
Value
Maximum Operating Pressure
0.7 (Relieving) MPa, 1 (Operating) MPa
Manufacturer Series
AP100
Minimum Operating Pressure
0.05 (Relieving)MPa
Body Material
Die Cast Aluminium