- RS Stock No.:
- 771-6266
- Mfr. Part No.:
- KQ2ZT10-03AS
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 771-6266
- Mfr. Part No.:
- KQ2ZT10-03AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Triple Branch Universal Male Elbow, KQ2ZT
The KQ2ZT triple branch universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2ZT triple branch universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to six-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Triple branch universal male elbow
Used for six branches at right angles from the female thread
Three individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Triple branch universal male elbow
Used for six branches at right angles from the female thread
Three individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | PBT |