- RS Stock No.:
- 700-9026
- Mfr. Part No.:
- KQ2VD10-03S
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 700-9026
- Mfr. Part No.:
- KQ2VD10-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double Universal Adaptor
Banjo/Swivel Fittings
Specifications
Attribute | Value |
---|---|
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Body Material | PBT |
Maximum Operating Temperature | +60°C |
Angle | 90° |
Minimum Operating Temperature | -5°C |