- RS Stock No.:
- 136-1725
- Mfr. Part No.:
- 282088-1
- Brand:
- TE Connectivity
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $1.086 | $543.00 |
1000 - 1500 | $1.059 | $529.50 |
2000 + | $1.043 | $521.50 |
*price indicative |
- RS Stock No.:
- 136-1725
- Mfr. Part No.:
- 282088-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity SUPERSEAL Series 1.5 Automotive Connectors
SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is grey), with a pre-assembled secondary lock. The automotive connector plug housings have silicon rubber seals, and the cap housings can also be panel mounted. Durable hard wearing automotive connectors, suitable for many solutions, including truck, bus, agriculture, and off-road vehicles.
Features and Benefits
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
Features and Benefits
Waterproof exceeding IP67
Proven sealing reliability
Designed for under-hood environments
Suitable for powertrain, security, and body & chassis systems
Wire seals constructed of silicon rubber
Dielectric withstand voltage 1500 Vrms
Temperature range -40 to +125°C
Proven sealing reliability
Designed for under-hood environments
Suitable for powertrain, security, and body & chassis systems
Wire seals constructed of silicon rubber
Dielectric withstand voltage 1500 Vrms
Temperature range -40 to +125°C
Note
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifications
Attribute | Value |
---|---|
For Use With | Centerline Wire-to-Wire Connector |
Series | AMP Superseal 1.5 |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 4 |
Related links
- TE Connectivity, AMP MCP 1.5K Female
- TE Connectivity, AMP MCP 2.8 Male
- TE Connectivity 1.5mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 3 Row
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
- TE Connectivity, AMP MCP 2.8K Female
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 5 Way