- RS Stock No.:
- 128-4259
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 128-4259
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
D-sub 9-pin cables
A cable assembly fitted with D-Sub 9pin connectors at each end.
Features and Benefits
·These cables are wired 1:1 connection of all pins (1-1, 2-2,...9-9)
·High-quality cables, moulded and screened, suitable for normal applications
·These cables are wired 1:1 connection of all pins (1-1, 2-2,...9-9)
·High-quality cables, moulded and screened, suitable for normal applications
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
Outer Sheath Material | PVC |