- RS Stock No.:
- 668-8782
- Mfr. Part No.:
- N2739A
- Brand:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 668-8782
- Mfr. Part No.:
- N2739A
- Brand:
- Keysight Technologies
Legislation and Compliance
Non Compliant
Product Details
Keysight DSO1000A Series Oscilloscopes
Keysight 1000 Series 2 or 4-channel oscilloscopes offer, at affordable prices, large colour displays for easy viewing and advanced measurement and triggering capability for analysis. With up to 2 GSa/s sample rate (in half channel mode) delivers the performance and features you expect in a large scope and the portability and low price you expect in a small one
Maximum sample rate 1-2GSa/s
Large 15cm (5.7in) colour display
Maximum waveform memory depth 20kpts
USB Host and device ports allow PC control with the supplied software and connection to USB external memory devices
Internal memory and external media can store both setups and captured waveforms
Advanced triggering makes it simple to capture and view elusive signals
Selectable band pass filtering eliminates unwanted signals
23 automatic measurements provide quick access to powerful functions
Optionally switch off the menu display for almost 25% more viewing area
Large 15cm (5.7in) colour display
Maximum waveform memory depth 20kpts
USB Host and device ports allow PC control with the supplied software and connection to USB external memory devices
Internal memory and external media can store both setups and captured waveforms
Advanced triggering makes it simple to capture and view elusive signals
Selectable band pass filtering eliminates unwanted signals
23 automatic measurements provide quick access to powerful functions
Optionally switch off the menu display for almost 25% more viewing area
Supplied with
Users/service guide, CD-ROM with additional documentation, Power cord (UK and Euro), 10:1 passive probe for each input channel (2 or 4) and Localized front panel overlay
DSO Series Oscilloscopes
Specifications
Attribute | Value |
---|---|
Model Number | N2739A |
For Use With | DSO1000 Series |
Kit Type | Rack Mount Kit |