- RS Stock No.:
- 703-9939
- Mfr. Part No.:
- 1SNA645024R2100 OBOC5000-24VDC
- Brand:
- ABB
- RS Stock No.:
- 703-9939
- Mfr. Part No.:
- 1SNA645024R2100 OBOC5000-24VDC
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB Solid State Relay, 20g Weight, 24V DC Rated Control Supply Voltage - R600 Series - 1SNA645024R2100 OBOC5000-24VDC
Stay in command of electrical loads in your industrial equipment with this solid state relay from ABB. It switches circuits on and off based on the control signals it receives, saving you the hassle of manual operation. As this component has no moving parts, there's no risk of mechanical wear, so you can count on it for long-lasting service. It delivers up to 5A of output current, meaning it's the right choice for light-duty applications. For stability, this product's soldered to its housing, so it holds firm even in vibrating systems.
Features & Benefits
Compact dimensions of 70 (L) x 6 (W) x 67.5 (H) for installation in tight setups
DIN rail mounting is quick and tool-free
Light weight of 20g means it's easy to handle and adds minimal strain to your mounting surface
IP20 rating shows that it's protected from objects larger than 12mm in size, making it finger-safe
DIN rail mounting is quick and tool-free
Light weight of 20g means it's easy to handle and adds minimal strain to your mounting surface
IP20 rating shows that it's protected from objects larger than 12mm in size, making it finger-safe
Applications
Power transmission stations
Assembly lines
Automotive industry
Assembly lines
Automotive industry
What temperature range does this relay work in?
This unit works in temperatures ranging between -20°C and +70°C, so it's a safe choice for demanding conditions.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Control Voltage | 24 V dc |
Control Voltage Range | 24 V dc |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Dimensions | 73 x 80 x 71mm |
Operating Temperature Range | -20 → +70°C |
Standards Met | CE, CSA |
Depth | 80mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Height | 71mm |
Length | 73mm |