- RS Stock No.:
- 308-1406
- Mfr. Part No.:
- 2944229
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.50
(exc. GST)
$106.15
(inc. GST)
Units | Per unit |
1 - 10 | $96.50 |
11 - 25 | $94.88 |
26 + | $93.53 |
- RS Stock No.:
- 308-1406
- Mfr. Part No.:
- 2944229
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid State Module, Series EMG-OV
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
Phoenix Contact Optocoupler, 4.4mA - EMG 10-OV- 24DC/24DC/1 - 2944229
Use this optocoupler from Phoenix Contact for signal amplification or electrical isolation in your industrial circuit. It has a maximum isolation voltage of 3500V, so it's suitable for use in high-power circuits. Its wide output voltage range of 5V DC to 36V DC makes it suitable for use with a variety of machines and devices. Integrated input, output and reverse polarity protection shields your equipment against electrical hazards.
This optocoupler is designed for secure DIN rail mounting for ease of installation. It also has an LED (light-emitting diode) light for simple identification of the device's status. As it's a solid-state relay, the optocoupler uses electrical rather than mechanical switching for a swift response time and minimal component wear. A 3.5kV test voltage for input and output means it's a safe and reliable solution for your electrical circuits.
This optocoupler is designed for secure DIN rail mounting for ease of installation. It also has an LED (light-emitting diode) light for simple identification of the device's status. As it's a solid-state relay, the optocoupler uses electrical rather than mechanical switching for a swift response time and minimal component wear. A 3.5kV test voltage for input and output means it's a safe and reliable solution for your electrical circuits.
Features & Benefits
Wide operating temperature range of -20°C to +50°C for use in demanding environments
Green case colour lets you identify it easily on your distribution board
Labelled contacts for quick panel installation
Compact dimensions of 75 (length) x 10 (width) x 102mm (depth) to save space
Green case colour lets you identify it easily on your distribution board
Labelled contacts for quick panel installation
Compact dimensions of 75 (length) x 10 (width) x 102mm (depth) to save space
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Input Current | 4.4mA |
Length | 75mm |
Width | 10mm |
Series | EMG 10-OV- 24DC/24DC/1 |
Depth | 102mm |
Minimum Operating Temperature | -20°C |
Isolation Voltage | 3500V |
Dimensions | 75 x 10 x 102mm |
Maximum Operating Temperature | +50°C |
Manufacturer Part No. | 2944229 |
Operating Temperature Range | -20 → +50°C |
Related links
- Phoenix Contact PLC-OSC- 24DC/ 24DC/ 10/R Series Solid State...
- Phoenix Contact EMG 17-OV- 24DC/240AC/3 Series Solid State Interface Relay
- Phoenix Contact PLC-OPT- 24DC/ 24DC/2/ACT Series Solid State...
- Phoenix Contact PLC-OSC- 24DC/ 24DC/100KHZ-G Series Solid State...
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Series Solid State...
- Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State...
- Phoenix Contact PLC-OSC-230UC/24DC/2 Series Solid State Interface Relay
- Phoenix Contact RIF-0-OSC-24DC/24DC/2 Series Solid State Interface...