- RS Stock No.:
- 306-6570
- Mfr. Part No.:
- 2966618
- Brand:
- Phoenix Contact
10 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$57.06
(exc. GST)
$62.77
(inc. GST)
Units | Per unit |
1 + | $57.06 |
- RS Stock No.:
- 306-6570
- Mfr. Part No.:
- 2966618
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Phoenix Contact Miniature Optocoupler, 24 V, 7 mA - OPT-24DC/48DC/100 - 2966618
This miniature optocoupler from Phoenix Contact is designed to offer bounce-free switching at high frequencies. It features excellent resistance to shock and vibration, making it an ideal choice for harsh industrial applications.
The hard-wearing unit provides a long service life and is completely dust-tight and resistant to water. Its high-grade material composition, together with innovative Phoenix Contact technology, keeps the relay's operating temperature low for improved efficiency. The coupler's modular design means you can install it in any configuration with other relays for convenience and ease of use. Zero spacing is required between units, so you can save on packing space.
It's possible to solder this plug-in solid-state relay to a printed circuit board, and it's well-suited for use with industrial automation equipment. This product is recognised by Underwriters' Laboratories (UL) as safe to use in power installation applications.
The hard-wearing unit provides a long service life and is completely dust-tight and resistant to water. Its high-grade material composition, together with innovative Phoenix Contact technology, keeps the relay's operating temperature low for improved efficiency. The coupler's modular design means you can install it in any configuration with other relays for convenience and ease of use. Zero spacing is required between units, so you can save on packing space.
It's possible to solder this plug-in solid-state relay to a printed circuit board, and it's well-suited for use with industrial automation equipment. This product is recognised by Underwriters' Laboratories (UL) as safe to use in power installation applications.
Compact and space-saving profile
Can be mounted in any position
Operating temperature range of -25°C to +60°C
Includes surge and polarity protection
Dimensions of 5 (W), 28 (H) and 15 mm (D)
Maximum forward voltage of 24 V
Maximum input current of 7 mA
Can be mounted in any position
Operating temperature range of -25°C to +60°C
Includes surge and polarity protection
Dimensions of 5 (W), 28 (H) and 15 mm (D)
Maximum forward voltage of 24 V
Maximum input current of 7 mA
Specifications
Attribute | Value |
---|---|
Series | OPT-24DC/48DC/100 |
Maximum Operating Temperature | +60°C |
Depth | 15mm |
Operating Temperature Range | -25 → +60°C |
Minimum Operating Temperature | -25°C |
Related links
- Solid State Relays
- Relay Heatsinks
- Relay Filters
- 12V Solid State Relays
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay, PCB Mount
- Phoenix Contact OPT-24DC/230AC/ 2 Series Solid State Relay DIN...
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100/SEN Series Solid State...
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State...