- RS Stock No.:
- 761-6208
- Mfr. Part No.:
- LME49710NA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6208
- Mfr. Part No.:
- LME49710NA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 55MHz |
Typical Dual Supply Voltage | ±2.5 → ±17V |
Typical Slew Rate | ±20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 140 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 6.4nV/√Hz |
Height | 5.08mm |
Width | 6.35mm |
Dimensions | 10.16 x 6.35 x 5.08mm |
Length | 10.16mm |