- RS Stock No.:
- 910-6804
- Mfr. Part No.:
- 1006-603
- Brand:
- Megger
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$8,827.14
(exc. GST)
$9,709.85
(inc. GST)
Units | Per unit |
1 + | $8,827.14 |
- RS Stock No.:
- 910-6804
- Mfr. Part No.:
- 1006-603
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Ohmmeter, 5 Test Modes, LCD Screen - DLRO Series - 1006-603
For spot-on continuity testing, turn to this Megger ohmmeter. It has a wide resistance measurement range of 250mΩ to 2.5kΩ, so you can detect faulty parts to quickly crack down on overheating and equipment malfunctions. Thanks to its rotary switch controls, it's a cinch to operate, even when you're wearing gloves. For added protection and convenient storage, the unit comes with a case, shoulder strap and pouch for your leads. The backlit LCD lets you read your results in a flash, even in low-light conditions.
Features & Benefits
Auto-off function helps to preserve battery life
Continuous mode allows for convenient repetitive testing of the same circuit
Removable lid for quick and easy test lead connection
Continuous mode allows for convenient repetitive testing of the same circuit
Removable lid for quick and easy test lead connection
Applications
Manufacturing and production lines
Laboratory and research facilities
Low-voltage electrical installations
Aviation industry
Laboratory and research facilities
Low-voltage electrical installations
Aviation industry
What type of battery does this ohmmeter use?
This ohmmeter is supplied with a rechargeable lead acid battery that lasts for over 1000 auto tests. For convenience, you also have the option of operating the ohmmeter from a power line while charging its battery at the same time.
Specifications
Attribute | Value |
---|---|
Maximum Resistance Measurement | 2.5 kΩ |
Resistance Measurement Resolution | 100nΩ |
Measurement Type | Low Resistance |
Battery Life | 1000 Tests |
Battery Type | 6V |
Power Source | Battery, Mains |
Handheld | Yes |
Weight | 6.7kg |
Maximum Accuracy | +0.2 % |
Maximum Operating Temperature | +50°C |
Minimum Accuracy | -0.2 % |
Model Number p | DLRO10HD |
Minimum Operating Temperature | -10°C |
Related links
- Megger MIT420 2 Insulation Tester 1000V Max CAT IV
- Megger MIT430 2 Insulation Tester 1000V Max CAT IV
- Megger 1009-846 Ohmmeter 10μΩ Resolution, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100nΩ Resolution, Low Resistance
- Megger MIT410 2 Insulation Tester 1000V Max CAT IV
- Keysight Technologies 34420A Micro Ohm Meter Low Resistance
- Megger LCR Meter Accessory
- Megger DLRO2 Handheld Ohmmeter 100mΩ Resolution, Low Resistance