• RS Stock No. 775-4127
  • Manufacturer ABB
  • Mfr. Part No. OT400E04CP
ABB
4 Pole DIN Non-Fused Switch Disconnector, 4NO, 400 A
Product Details

Manual Changeover Switches

The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

Specifications
To find a similar product, based on selected attributes, click the green button
Number of Poles4
Maximum Current400 A
Mounting TypeDIN
Normal State Configuration4NO
Accepts PadlocksYes
Auxiliary Contacts AvailableYes
Electrical Phase3
Throw ConfigurationDouble
Handle ColourBlack
Terminal TypeClamp
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical data sheets
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 775-4127
    Name 4 Pole DIN Non-Fused Switch Disconnector, 4NO, 400 A
    Manufacturer/Brand Name ABB
    Mfr. Part No. OT400E04CP
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Oct 24, 2017
    RS Components Pty Ltd ABN 73 009 403 356, 25 Pavesi St, Smithfield. NSW. 2164 (PO Box 6864, Wetherill Park. NSW. 1851)
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
1300 656 636