RS PRO Galvanised Steel Nails; 13mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm, 3.75 mm; (10) 500g Bag
- RS Stock No.:
- 792-2929
- Brand:
- RS PRO
- RS Stock No.:
- 792-2929
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm
This 500 g assortment bag of steel nails from RS PRO gives you seven different options for fastening to objects of any size. The shorter clout nails are perfect for attaching roofing felt to flat roofs while annular ring shanks give maximum security in timber. Oval brad heads prevent you from splitting delicate woods while the round-headed nails give you a reliably strong force when hammering in.
These nails have a hard steel construction to ensure they install straight and remain firmly in place. There is a zinc coating to prevent the development of rust and corrosion over time.
These nails have a hard steel construction to ensure they install straight and remain firmly in place. There is a zinc coating to prevent the development of rust and corrosion over time.
Features and Benefits
Ten bags of 500 g
Diameters of 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm and 3.75 mm
Galvanised finish
Brad and roundhead types
Lengths of 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm
Steel material
Annular ring shank, clout, oval brad head and round head nail types
Diameters of 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm and 3.75 mm
Galvanised finish
Brad and roundhead types
Lengths of 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm
Steel material
Annular ring shank, clout, oval brad head and round head nail types
Specifications
Attribute | Value |
---|---|
Nail Type | Annular Ring Shank, Clout, Oval Brad Head, Round Head Nail |
Shank | Ring |
Finish | Galvanised |
Length | 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75mm |
Diameter | 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm, 3.75 mm |
Head Type | Brad, Round |
Material | Steel |
Bag Weight | (10) 500g |
Related links
- RS PRO Bright Steel Round Nails; 25mm x 25mm; 500g Bag
- CK Slotted Precision Screwdriver 60 mm Blade, 157 mm Overall
- 3M Performance 1.8 mm Atomizing Head, For Use With 3M Performance...
- RS PRO Galvanised Nails; 25mm x 2.65mm; 500g Bag
- RS PRO Galvanised Nails; 40mm x 2.65mm; 500g Bag
- RS PRO Galvanised Nails; 40mm x 2.35mm; 500g Bag
- Vishay Red LED 1.8 mm Through Hole, TLUR2400
- Weller T0050108599 1.8 mm Chisel Soldering Iron Tip for use with...