- RS Stock No.:
- 122-8312
- Mfr. Part No.:
- DFM3130100
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8312
- Mfr. Part No.:
- DFM3130100
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Express Nails
Specifications
Attribute | Value |
---|---|
Finish | Zinc Plated |
Length | 50mm |
Diameter | 6mm |
Head Type | Flat Round |
Material | Steel |